
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Highlights & Details
Flat stainless steel bell button 22 mm LED white
- Complies with protection class IP66
Technical specifications
- LED connection: 9 - 30 V/DC, 12 mA
- Product type
Bell button
- Max. contact load capacity
24 V DC/ 2 A
24 V AC/ 1 A
- Material
Stainless steel
- Factory colour
Stainless steel
White
- No. of keys
1 Buttons
- Backlit
Yes
- Design type
1 Family
IP66
- Recess diameter (details)
19 mm
- Mounting depth
35 mm
- Height
35 mm
- (Ø)
22 mm
- Dim
(Ø x H) 22 mm x 35 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2353907 Renkforce RF-4707814 Bell button 1x Stainless steel, White 24 V DC/ 2 A, 24 V AC/ 1 A
User & Safety Instructions
User & Safety Instructions 2353907 Renkforce RF-4707814 Bell button 1x Stainless steel, White 24 V DC/ 2 A, 24 V AC/ 1 A
Description
With permanent illuminated white LED-ring. Premium processor bell made of stainless steel with rubber seal exactly and locknuts. Completely resistant to shock, rain and perfectly dust proof defies it any environmental influences. The connection is possible via 2.8 mm flat plug or hard verlotbar.
This text is machine translated.
This text is machine translated.
Hints
When connected to direct current (DC) is the doorbell button up to 2 A load.



































