Directly actuated pneumatic valve
230 V AC
0.4 bar
Brass
G 1/2
Water, air, oil
-10 up to +130 °C
D239 DVU
2/2-Way
0 bar
FKM
25 l/min
2/2-way
+130 °C
-10 °C
Inert gases
Inert liquids
IP65
+50 °C
-10 °C
25
Valve body: Brass · FKM seal
18 VA
1/2"
230 V AC