• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

M & M International D263 DVH Directly Controlled Solenoid Valve

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Directly actuated pneumatic valve

Operating voltage

230 V AC

Max. operating pressure

15 bar

Enclosure material

Brass

Connection

G 1/4

Operating medium

Water, air, oil

Media temperature (range)

-10 up to +130 °C

Manufacturer part #

D263 DVH

Type

2/2-Way

Operating pressure (min.)

0 bar

Sealant

FKM

Max. flow

4.5 l/min

Function

2/2-way

Max. media temperature

+130 °C

Media temperature (min.)

-10 °C

Medium

Inert gases

Inert liquids

Features

P port connector (G1/4)

IP65

Max. ambient temperature

+50 °C

Min. ambient temperature

-10 °C

Operating principle

Direct action

KV value

4.5

Material (details)

Valve body: Brass · FKM seal

Max. power consumption

18 VA

Connection

1/4"

Operating voltage

230 V AC

Documents & Downloads

Datasheet

Datasheet 582058 M & M International D263 DVH Directly Controlled Solenoid Valve

Conformity certificate

Conformity certificate 582058 M & M International D263 DVH Directly Controlled Solenoid Valve

Description

Protection system: IP65 · Normally closed.

Features

  • Protection class: IP65
  • Standard casing

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)