• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maertz PMMA-1009-005 PMMA-1009-005 Filament PLA Pro 1.75 mm 1000 g Green 1 pc(s)

1/4
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 18.99)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Printing temperature 190 - 230 °C
  • Printing bed compatibility: BUILDTAK®, glass, BlueTape, PEI
  • Bed temperature: 55-70°C (adhesive recommended)
  • Cooling fan 100%
  • 45-50°C (hot air oven) drying settings
  • Printing speed 50-300 mm/s
  • AMS compatibility: YES
  • Retrieval speed 40 mm/s
  • Hotend compatibility 0.2 mm, 0.3 mm, 0.4 mm, 0.6 mm, 0.8 mm, 1.0 mm nozzle
  • Ambient temperature 25 °C room temperature
Product type

Filament

Filament material

PLA Pro

Filament Ø

1.75 mm

Filament colour

Green

Heated bed required

Yes

Printing temperature (min.)

190 °C

Max. printing temperature

230 °C

Weight

1000 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361958 Maertz PMMA-1009-005 PMMA-1009-005 Filament PLA Pro 1.75 mm 1000 g Green 1 pc(s)

Description


High-quality and low-cost filament for reliable printing results
The Maertz PLA Pro is an inexpensive filament that impresses with its high reliability and quality. This material can be easily printed on all FDM (Fused Deposition Modeling) 3D printers with an open stock system, providing outstanding results.

Advantages of Maertz PLA Pro FilamentsLarge variety of colors: Available in a wide range of colors to suit any project.
Easy printing: Easy to print, Ideal for all levels of experience.
High success rate: Reliable and consistent print results.
Repeatability: Constant consistent quality at each print.
Special properties: Relatively low pressure temperatures, extremely low deformation and shrinkage.
Printing friendliness: Easy to use on all FDM 3D printers with an open material system.

Maertz PLA Pro Filament ApplicationsBeginner-friendly: Ideal for 3D printing beginners.
Versatility: Suitable for makers, hobby users and anyone looking for a filament with improved properties.
Prototyping: Perfect for design prototypes, illustration models, and easy-to-load prototypes.
Specific applications: Figures, architectural models, simple mounts and model construction projects.

Maertz PLA Pro is a versatile, robust filament that caters for a wide range of 3D printing projects and satisfies both beginners and experienced users.

Packaging
All coils are sealed and packed with silica gel to prevent moisture.

Storage
Store in a cool and dry place (15-25 °C) and protected from UV light. This significantly extends the durability.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)