• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maertz PMMA-1011-010 PMMA-1011-010 Filament PETG chemical-resistant 1.75 mm 1000 g Pink 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 18.99)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Maertz PETG pink 1.75 mm 1,000 g

  • Increased durability: Ideal for resilient parts
  • Excellent adhesion: Stable printing layers
  • Resistant to water and chemicals
  • Versatile: For functional and everyday objects
  • Easy to use: Compatible with most 3D printers

Technical specifications

  • Printing temperature 230 - 280 °C
  • Printing bed compatibility: BUILDTAK®, glass, BlueTape, PEI
  • Bed temperature: 70-90°C (adhesive recommended)
  • Cooling fan 100%
  • 60-80°C (hot air oven) drying settings
  • Printing speed 50-300 mm/s
  • AMS compatibility: YES
  • Retrieval speed 40 mm/s
  • Hotend compatibility 0.2 mm, 0.3 mm, 0.4 mm, 0.6 mm, 0.8 mm, 1.0 mm nozzle
  • Ambient temperature 25 °C room temperature
Product type

Filament

Filament material

PETG

Filament properties

chemical-resistant

Filament Ø

1.75 mm

Filament colour

Pink

Heated bed required

Yes

Printing temperature (min.)

230 °C

Max. printing temperature

280 °C

Weight

1000 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361886 Maertz PMMA-1011-010 PMMA-1011-010 Filament PETG chemical-resistant 1.75 mm 1000 g Pink 1 pc(s)

Description


High quality PETG filament from Maertz
Maertz PETG is a first-class 3D printing material based on polyethylene terephthalate, modified with glycol. This modification gives the filament an increased impact and abrasion resistance, making it the preferred material for a wide range of printing applications.

Main features of Maertz PETG
Exceptional durability: Maertz PETG offers an impressive durability that makes it Ideal for the pressure of functional parts that have to withstand high mechanical loads.

Very tough and durableOutstanding adhesion: The excellent adhesion of the material ensures an optimal bonding of the printing layers, WAS increases the stability and strength of the printed parts.
High resistance: This filament is particularly resistant to water and chemicals, making it suitable for applications in demanding environments.

Advantages of Maertz PETG FilamentResistance: High resistance to physical loads and chemical influences.
Versatility: Suitable for printing functional parts and everyday objects.
Easy printing: Processed with most of the popular 3D printers.

Applications for Maertz PETG filament
Maertz PETG filament is the ideal choice for various applications both in the private as well as in industrial area. In everyday life, brackets, fixtures and other functional parts can be printed easily and reliably with PETG. In industry, this material is often found in drinking bottles, films, packaging and rescue blankets. Thanks to its outstanding properties, Maertz PETG offers a reliable solution for a wide range of requirements in 3D printing.

Packaging
All coils are sealed and packed with silica gel to prevent moisture.

Storage
Store in a cool and dry place (15-25 °C) and protected from UV light. This significantly extends the durability.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)