• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maertz PMMA-1012-011 PMMA-1012-011 Filament PLA matt Matt 2.85 mm 1000 g Grey 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 21.99)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Printing temperature 200 - 240 °C
  • Printing bed compatibility: BUILDTAK®, glass, BlueTape, PEI
  • Bed temperature: 55-70°C (adhesive recommended)
  • Cooling fan 100%
  • 45-50°C (hot air oven) drying settings
  • Printing speed 50-300 mm/s
  • AMS compatibility: YES
  • Retrieval speed 30 mm/s
  • Hotend compatibility 0.2 mm, 0.3 mm, 0.4 mm, 0.6 mm, 0.8 mm, 1.0 mm nozzle
  • Ambient temperature 25 °C room temperature
Product type

Filament

Filament material

PLA matt

Filament properties

Matt

Filament Ø

2.85 mm

Filament colour

Grey

Heated bed required

Yes

Printing temperature (min.)

200 °C

Max. printing temperature

240 °C

Weight

1000 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361905 Maertz PMMA-1012-011 PMMA-1012-011 Filament PLA matt Matt 2.85 mm 1000 g Grey 1 pc(s)

Description


Matt surface
PLA Matt is a PLA 3D printing material that offers a unique matte surface finish. Unlike conventional PLA matt printed objects, PLA gives a non-reflective, elegant look which is characterized by a high-quality and fine surface.

Environmentally friendly
PLA Matt maintains the environment-friendly properties of traditional PLA. It consists of biodegradable materials that are produced from renewable raw materials and is therefore an environmentally friendly choice for your 3D printing projects.

Easy to use
PLA Matte is also distinguished by its easy printability like conventional PLA. It can be processed without any problem and requires no special print settings, WAS makes it an ideal choice for beginners as well as experienced users.

High detail accuracy
Thanks to the special material composition of PLA Matte, prints can be produced with high detail accuracy and clear contours. This makes it especially suitable for applications, in which precision and a high-quality surface quality are needed.

Versatile usage possibilities
PLA Matt is suitable for a wide range of applications. It is the perfect choice for the production of exhibition models, decorative objects and design prototypes, in which an attractive look and a fine surface are in the foreground.

Experience the combination of simple operation, environment-friendly and an impressive matte surface that gives your 3D printing projects a professional and high-quality look.

Packaging
All coils are sealed and packed with silica gel to prevent moisture.

Storage
Store in a cool and dry place (15-25 °C) and protected from UV light. This significantly extends the durability.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)