Printing bed compatibility: BUILDTAK®, glass, BlueTape, PEI
Bed temperature: 55-70°C (adhesive recommended)
Cooling fan 100%
45-50°C (hot air oven) drying settings
Printing speed 50-300 mm/s
AMS compatibility: YES
Retrieval speed 30 mm/s
Hotend compatibility 0.2 mm, 0.3 mm, 0.4 mm, 0.6 mm, 0.8 mm, 1.0 mm nozzle
Ambient temperature 25 °C room temperature
Product type
Filament
Filament material
PLA Color Change UV
Filament properties
Colour change
Filament Ø
1.75 mm
Filament colour
White
Pink
Heated bed required
Yes
Printing temperature (min.)
200 °C
Max. printing temperature
240 °C
Weight
1000 g
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3361932 Maertz PMMA-1017-003 PMMA-1017-003 Filament PLA Color Change UV Colour change 1.75 mm 1000 g White, Pink 1 pc(s)
Description
Colour change when temperature changes PLA color change is a special 3D-printing material that changes color depending upon temperature. This unique property provides fascinating visual effects and is suitable for creative and functional print projects in Ideal.
Environmentally friendly material The material is made of PLA (Polylactid), which is known for its environmental friendliness. It is biodegradable and is made from renewable raw materials such as corn starch or sugar cane.
Simple handling while printing PLA Color Change Thermo offers the well-known user-friendliness of PLA. It is easy to melt and extrude, allowing accurate and reliable printing results.
High-quality aesthetic surface quality PLA Color Change Thermo printed objects feature a smooth and aesthetic surface that accurately reflects the details and subtleties of 3D models.
Lag-free printing Because of its excellent material properties, PLA Color Change Thermo minimizes the risk of delay during the printing process, WAS leading to reliable and stable components.
versatile applications Due to its color change properties and the environment-friendly nature, this material is suitable for a variety of applications. It can be used for prototype as well as for decorative and practical applications in different industries.
PLA Colour Change Thermo combines the advantages of PLA with the fascinating property of color change with temperature change. It is the ideal choice for demanding 3D printing projects that place emphasis on environmental friendliness, user-friendliness and aesthetic quality.
Packaging All coils are sealed and packed with silica gel to prevent moisture.
Storage Store in a cool and dry place (15-25 °C) and protected from UV light. This significantly extends the durability.
This text is machine translated.
Description
Colour change when temperature changes PLA color change is a special 3D-printing material that changes color depending upon temperature. This unique property provides fascinating visual effects and is suitable for creative and functional print projects in Ideal.
Environmentally friendly material The material is made of PLA (Polylactid), which is known for its environmental friendliness. It is biodegradable and is made from renewable raw materials such as corn starch or sugar cane.
Simple handling while printing PLA Color Change Thermo offers the well-known user-friendliness of PLA. It is easy to melt and extrude, allowing accurate and reliable printing results.
High-quality aesthetic surface quality PLA Color Change Thermo printed objects feature a smooth and aesthetic surface that accurately reflects the details and subtleties of 3D models.
Lag-free printing Because of its excellent material properties, PLA Color Change Thermo minimizes the risk of delay during the printing process, WAS leading to reliable and stable components.
versatile applications Due to its color change properties and the environment-friendly nature, this material is suitable for a variety of applications. It can be used for prototype as well as for decorative and practical applications in different industries.
PLA Colour Change Thermo combines the advantages of PLA with the fascinating property of color change with temperature change. It is the ideal choice for demanding 3D printing projects that place emphasis on environmental friendliness, user-friendliness and aesthetic quality.
Packaging All coils are sealed and packed with silica gel to prevent moisture.
Storage Store in a cool and dry place (15-25 °C) and protected from UV light. This significantly extends the durability.
This text is machine translated.
What kind of 3D Printer Filaments are you looking for?