• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Magic Vac ACO1005 SET 2 EXECUTIVE 2 l + 4 l Vacuum container (W x H x D) 300 x 200 x 400 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

SET 2 EXECUTIVE ROUND CONTAINER 2 l + 4 l

  • Set round tank Executive Line 2 l + 4 l
  • Defrosting without lid in microwave
  • Suitable for use in the freezer
  • BPA free

Technical specifications

Factory colour

Grey

Transparent

Product type

Vacuum container

Material

Plastic

Dim

(W x H x D) 300 x 200 x 400 mm

Weight

1655 g

Content

1 pc(s)

Width

300 mm

Height

200 mm

Depth

400 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2898066 Magic Vac ACO1005 SET 2 EXECUTIVE 2 l + 4 l Vacuum container (W x H x D) 300 x 200 x 400 mm

Description

Make food more durable with the Executive Round Tank set 2 l + 4 l. With protective cover that prevents the suction of liquids.

This text is machine translated.

Scope of delivery

  • Executive round container SET 2 l + 4 l

What kind of Heat Sealers are you looking for?

More interesting products

(*All information is plus legal VAT)