• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Magic Vac ACO1004 EXECUTIVE 1,5 l Vacuum container BPA-free

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EXECUTIVE ROUND CONTAINER 1.5 l

  • Round container Executive Line 1.5 l.
  • Defrosting without lid in microwave
  • Suitable for use in the freezer
  • BPA free

Technical specifications

Factory colour

Grey

Transparent

Product type

Vacuum container

Kitchen appliances features

BPA-free

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2898064 Magic Vac ACO1004 EXECUTIVE 1,5 l Vacuum container BPA-free

Description

Make food more durable with the Executive Round Tank 1.5 l. With protective cover that prevents the suction of liquids.

This text is machine translated.

Scope of delivery

  • EXECUTIVE ROUND TANK 1.5 L

What kind of Heat Sealers are you looking for?

More interesting products

(*All information is plus legal VAT)