• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CASO 1201 1201 Vacuum seal bag boil-proof (W x H) 160 mm x 230 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Caso foil bags 50 pieces

  • Oven-proof, strong and tear-proof
  • Microwave suitable
  • 16 x 23 cm
  • This text is machine translated.

Technical specifications

Product type

Vacuum seal bag

Kitchen appliances features

boil-proof

Dim

(W x H) 160 mm x 230 mm

Film width

160 mm

Content

50 pc(s)

Width

160 mm

Height

230 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1311677 CASO 1201 1201 Vacuum seal bag boil-proof (W x H) 160 mm x 230 mm

Description

Features

  • Ribbed structure (optimal vacuum)
  • Oven-proof, strong and tear-proof
  • Stable welding seam, air-impermeable
  • Microwave suitable
  • Protection against freezing fire.

Scope of delivery

  • 50 foil bags 16 x 23 cm

What kind of Heat Sealers are you looking for?

More interesting products

(*All information is plus legal VAT)