• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

80 W Heat sealer Indicator light, incl. 10 vacuum bags, incl. wine stopper

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

139 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vacuumiser including 10 bags

  • Preservation of freshness and preservation of nutrientsModes: Vacuum/sealSeal and vacuum bags up to a width of 30 cm Includes hose and wine stopper to seal bottles

Technical specifications

  • Vacuum bags temperature resistance: 110 °C for 8 hours
Factory colour

White

80 W

Product type

Heat sealer

Material

ABS plastic

Kitchen appliances features

Indicator light

incl. 10 vacuum bags

incl. wine stopper

Dim

(W x H x D) 355 x 65 x 82 mm

Operating voltage

230 V

Film width

300 mm

Weight

580 g

Content

1 pc(s)

Width

355 mm

Height

65 mm

Depth

82 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798165 80 W Heat sealer Indicator light, incl. 10 vacuum bags, incl. wine stopper

Description

The best way to keep food freshVacuum and sealing preserves and protects the essential nutrients in our food. With this vacuum device, everything that WAS is not used up immediately can be welded into bags of up to 30 cm wide - vacuum or sealed as required. Two indicator lights support the correct use of the device. Particularly practical: The bags are boil-resistant and microwave suitable. This means that the food can simply be heated in the bag.Suitable for bottlesEven for the good drop in the bottle, the vacuum device offers a simple solution: Put on the plug and use the hose to pump out the air. Even the bottle is not only sealed air-tight, but also its contents protected against disturbances by oxygen contact.Easy to useThe vacuum cleaner is characterized by simple operation and low volume with 80 W power consumption. Its compact size and light weight means it can be accommodated in any kitchen.Extensive deliveryIn addition to the foil welding device with removable power cable, there is a hose and two wine stoppers to vacuum bottles in the package. In addition, five vacuum bags each in sizes 12 x 20 and 20 x 25 cm.

This text is machine translated.

Features

  • Preservation of freshness and preservation of nutrientsModes: Vacuum/sealSeal and vacuum bags up to a width of 30 cm Includes hose and wine stopper to seal bottles2 control lights for vacuum and sealingEasy to UseQuiet (≤60dB)Ultracompact sizeLightweightThe bags are boil-resistant and suitable for microwave ovens

Scope of delivery

  • Vacuum device Detachable power cableHose5 x vacuum pouch 12 x 20 cm5 x vacuum pouch 20 x 25 cm2 x wine stoppers
  • User manual.

What kind of Heat Sealers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)