• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Magic Vac ACO1026 Replacement heat sealing film reel BPA-free (W x D) 20 cm x 600 cm

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Tue 27 Oct

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.25)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

2 rolls 20x600 cm with label

  • Suitable for vacuum cooking in oven with steam or water
  • BPA free
  • Make food more durable
  • With pre-printed label

Technical specifications

Factory colour

Transparent

Product type

Replacement heat sealing film reel

Kitchen appliances features

BPA-free

Dim

(W x D) 20 cm x 600 cm

Content

2 pc(s)

Width

20 cm

Depth

600 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2898053 Magic Vac ACO1026 Replacement heat sealing film reel BPA-free (W x D) 20 cm x 600 cm

Description

2 rolls, 20 x 600 cm with label.

This text is machine translated.

Scope of delivery

  • 2 rolls with label

What kind of Heat Sealers are you looking for?

More interesting products

(*All information is plus legal VAT)