• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CASO 1218 1218 Vacuum seal bag BPA-free (W x D) 400 mm x 600 mm

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Fri 23 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional foil bags for foil welding devices

  • Strong & tear-proof
  • Ribbed structure for optimum vacuum
  • Oven-proof, microwave suitable
  • Contains 25 pieces

Technical specifications

Factory colour

Transparent

Product type

Vacuum seal bag

Material

Plastic

Kitchen appliances features

BPA-free

Dim

(W x D) 400 mm x 600 mm

Film width

400 mm

Content

25 pc(s)

Width

400 mm

Depth

600 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1497219 CASO 1218 1218 Vacuum seal bag BPA-free (W x D) 400 mm x 600 mm

Description

Natural Store without preservatives
Enjoy fresh longer
Healthy food - Vitamins and minerals are retained

This text is machine translated.

Features

  • 6-star quality for long-lasting freshness
  • Strong & tear-proof
  • Film thickness 160 my
  • Ribbed structure for optimum vacuum
  • Stable welding seam
  • Protects against freezing fire
  • Oven-proof
  • Microwave suitable
  • BPA free

Scope of delivery

  • 25 Professional foil bags

What kind of Heat Sealers are you looking for?

More interesting products

(*All information is plus legal VAT)