• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Magic Vac VG02PK1 DINAMIKA Vacuumizer with lid (W x H x D) 455 x 119 x 222 mm

EAN:
Part number:
Item no:
1/3
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DINAMIKA VACUUM GENERATOR

  • Hand vacuum function for sensitive and exquisite food
  • Double setting: Dry or wet food
  • Professional idling value thanks to the strong pump
  • Easy to use with pressure coupling and waterproof multi-function keyboard

Technical specifications

Factory colour

White

130 W

Product type

Vacuumizer

Kitchen appliances features

with lid

Dim

(W x H x D) 455 x 119 x 222 mm

Operating voltage

230 V

Film width

300 mm

Weight

2.3 kg

Content

1 pc(s)

Width

455 mm

Height

119 mm

Depth

222 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2898044 Magic Vac VG02PK1 DINAMIKA Vacuumizer with lid (W x H x D) 455 x 119 x 222 mm

User & Safety Instructions 2898044 Magic Vac VG02PK1 DINAMIKA Vacuumizer with lid (W x H x D) 455 x 119 x 222 mm

Description

Make food more durable with the Magic Vac Dinamika vacuum device.

This text is machine translated.

Features

  • Vacuum room with shell to collect liquids
  • Double suction rate for maximum usage flexibility
  • Complete automatic cycle with blue illuminated switch button from the rear
  • Specific cycle to generate vacuum in containers
  • Manual welding function
  • Specific cycle for fast marinature (12 minutes in suitable container ACO 1073 to purchase separately)
  • Roll compartment with anti-splash lid and integrated bi-directional bag cutter
  • Integrated cable compartment

Scope of delivery

  • Roll for vacuum bags 30 x 300 cm
  • Instructions for use
  • Guide for vacuum conservation of food
  • Connecting tubes.

What kind of Heat Sealers are you looking for?

More interesting products

(*All information is plus legal VAT)