• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt MSZV6FS1 MSZV6FS1 Vacuumizer

EAN:
Part number:
Item no:
1/6
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Vacuum-Restraint set (for Stem.-Ergo)

  • Vacuum pump for the MaxoMixx hand blender6 reusable vacuum-hold-up bagsVacuum-FRESH BOX 1 L.Can be used with Bosch ErgoMixx and Bosch ErgoMixx Style hand-held mixer.

Technical specifications

Factory colour

Black

Transparent

Product type

Vacuumizer

Material

Plastic

Weight

1 kg

Content

1 Set

Documents & Downloads

Datasheet

Datasheet 2616068 Bosch Haushalt MSZV6FS1 MSZV6FS1 Vacuumizer

User & Safety Instructions

User & Safety Instructions 2616068 Bosch Haushalt MSZV6FS1 MSZV6FS1 Vacuumizer

Description

Simply keep it airtight and enjoy fresh food for longer.Longer freshness: Vacuum-coated foods are longer lasting, whether in the refrigerator, freezer, storage cabinet.Supplied with: Vacuum pump, vacuum food container (1.0 l), each with 3 vacuum keep-up bags (1.2 l and 3.8 l).Powerful vacuum pump: Removes air from vacuum box or bag and seals it airtight; for Bosch ErgoMixx hand blender.Long-life vacuum food container: Made from break-proof, BPAfree Tritan, microwave and dishwasher-safe.Reusable vacuum-hold-up bags: BPA-free, tear-resistant material, with zipper, dishwasher-safe.

This text is machine translated.

Features

  • Seals food airtight and keeps it fresh for longer, whether in the refrigerator, freezer or storage cabinet.Sous-vide: The vacuum-keeping bags are suitable for vacuum cooking of meat, fish or vegetables up to 85°C.Reusable vacuum-hold-up bags: Practical double zip for easy opening and closing.The vacuum food containers and bags are dishwasher safe.Long-lasting vacuum-food container from Tritan: Unbreakable, odorless and tasteless, microwaveable.The vacuum-hold-up bags are tear-proof, odorless and tasteless, microwaveable.All plastic parts that come into contact with food are BPA free.

Scope of delivery

  • Bosch MSZV6FS1 vacuum-food-holder set
  • Vacuum pump
  • Vacuum-FRESH BOX 1.0 L.
  • 3 vacuum-holding bags 1.2 l
  • 3 vacuum-keeping bags 3.8 l
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.98*

What kind of Heat Sealers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)