• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Magigoo Magigoo glue stick 3rd Gen 120 ml Suitable for (3D printer): ABS devices Sonstiges 3D Drucker Zubehör M3PEN-3-ge

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 499.92)
€ 65.99
-9 %
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Magigoo glue stick 3rd Gen 120 ml

  • For all materials
  • Without perfume
  • Resistant to high temperatures
  • This text is machine translated.

Technical specifications

Type

Magigoo glue stick 3rd Gen 120 ml

Product type

3D glue stick

Suitable for

ABS devices

Factory colour

Multicolour

Cable length

0 cm

Keyboard layout

German, QWERTZ

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2274635 Magigoo Magigoo glue stick 3rd Gen 120 ml Suitable for (3D printer): ABS devices Sonstiges 3D Drucker Zubehör M3PEN-3-ge

Security datasheet

Security datasheet 2274635 Magigoo Magigoo glue stick 3rd Gen 120 ml Suitable for (3D printer): ABS devices Sonstiges 3D Drucker Zubehör M3PEN-3-ge

Description

Magigoo is the magic glue stick for your 3D printing
at 3D printing is the adhesion of the first layer the greatest challenge, especially with materials such as ABS. Once the first layer sticks perfectly to the printing plate, then the rest of the print is only secondary.
Magigoo is an easy to use glue stick that ensures that the first layer also adheres perfectly to the printing plate. The magic only starts when the pressure is finished, because when the 3D pressure has cooled down, it can be easily removed from the pressure plate. Magigoo also prevents the infamous warping of larger objects, especially at the edges of the printing plate.

This text is machine translated.

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)