• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

magnetoplan 1131705 Magnetic frame Green A4 portrait, A5 landscape

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetoplan Magnetofix-magnet frame Topsign, 5 pieces, green

  • Magnetic adhesive on all ferrous surfaces
  • Protects information + gives them the appropriate framework
  • Change of headings quickly + easily possible: Lift a corner - change document - release corner - done!
  • Size: 232 x 52 mm, A4 high/A5quer

Technical specifications

Paper size

A4 portrait

A5 landscape

Product type

Magnetic frame

Factory colour

Green

Locking type

Magnetic lug

Fastening method

Magnet

Content

5 pc(s)

Pack size

5 pcs/pack

Product type description

magnetofix Topsign

Magnetic

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2273500 magnetoplan 1131705 Magnetic frame Green A4 portrait, A5 landscape

Description

Colored outline for labeling whiteboards: For office, warehouse + production, also ideal for TQM infoboards

This text is machine translated.

What kind of Document Holders are you looking for?