• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

magnetoplan Cards Assorted colours Rectangular 200 mm x 95 mm 250 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetoplan moderation card 111151590 sk 205x95mm sort. 250St.

  • Rectangular
  • Dimensions 200 x 95 mm (W x H)
  • 130 g/m²
  • Self-adhesive.
  • Material: 100% pulp
  • 250 pcs/pack

Technical specifications

Product type

Cards

Factory colour

Assorted colours

Grammage

130 g/m²

Content

250 pc(s)

Width

200 mm

Height

95 mm

Product type description

Moderationskarten

Non-standard

Rectangular

Material

Offsetpapier

Free content

250 pcs/pack

self-adhesive

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180668 magnetoplan Cards Assorted colours Rectangular 200 mm x 95 mm 250 pc(s)

Description

Presentation cards in different colors and shapes for professional teaching of the teaching material.

This text is machine translated.