• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

magnetoplan Dawn Cards Assorted colours, Violet, Red Rectangular 200 mm x 100 mm 250 pc(s)

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Magnetoplan communication cards, set "DAWN", 250 pcs. FSC paper, plastic free packaging

  • 250 cards (5 x red/purple)
  • Format: Rectangular
  • FSC®-certified
  • Made from 100% plant-based paints, oil-free and water-based
  • 'Packaging without film' in a crossed-out circle, symbolising environmentally friendly packaging without plastic film.
  • Two green leaf symbols next to the text '100% plant-based colour'
  • The image shows a water droplet symbol with 'H2O' inside it. To the right it reads: 'Colouration purely water-based'.

Technical specifications

Product type

Cards

Factory colour

Assorted colours

Violet

Red

No. of sheets

250

Grammage

120 g/m²

Content

250 pc(s)

Width

200 mm

Height

100 mm

Non-standard

Rectangular

Certification

Forest Stewardship Council

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3125113 magnetoplan Dawn Cards Assorted colours, Violet, Red Rectangular 200 mm x 100 mm 250 pc(s)

Description

As the world's first manufacturer of visual communication tools, Magnetoplan® now offers an environmentally friendly innovation in the field of communication cards: The entire range is FSC®-certified and is packed completely plastic-free. The maps surprise in a grandiose modern color canon, made of 100% plant-based colors, oil-free and water-based. The new communication cards with commercial markers and pens as well as Magnetoplan chalk and glass board markers PRO+ can be written. Now bring your ideas and thoughts to light up sustainably with the color-rich, FSC®-certified Magnetoplan® communication cards. Set "Dawn", 250 pc

This text is machine translated.