• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

magnetoplan Chalk board SP (W x H) 900 mm x 600 mm Green Painted Incl. tray

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Magnetoplan designer chalk board SP green

  • Green, specially coated surface
  • Magnetic adhesive with chalk writable, moist and dry wipe-off
  • Equipped with anodized aluminum frame and modern, elegant miter corners in simple design. (These comply with the safety regulations)
  • With metal lamination screwed on the back side, prevents the board from curling
  • Continuous storage tray
  • COMPLETE WITH ATTACHMENT MATERIAL
  • Symbol image for magnetoplan Chalk board SP (W x H) 900 mm x 600 mm Green Painted Incl. tray

Technical specifications

Product type

Chalk board

Dim

(W x H) 900 mm x 600 mm

Width

900 mm

Height

600 mm

Total width

900 mm

Total height

60 cm

Factory colour

Green

wipeable

Yes

Writable board

Yes

Tray

Yes

Magnetic whiteboard

Yes

Writable on both sides

No

Use (front)

Pinboard

Board

Frame colour

Grey

Height-adjustable

No

Caster with brake

No

Frame material

Aluminium

Surface properties

Painted

Features

Incl. tray

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2141524 magnetoplan Chalk board SP (W x H) 900 mm x 600 mm Green Painted Incl. tray

User & Safety Instructions

User & Safety Instructions 2141524 magnetoplan Chalk board SP (W x H) 900 mm x 600 mm Green Painted Incl. tray

Description

Design chalk board SP, green by magnetoplan, 900 x 600 mm. For writing with chalk as well as attaching photos, visiting cards, notes, etc. with the help of magnets

This text is machine translated.

Scope of delivery

  • Magnetoplan designer chalk board