• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

magnetoplan Magentic strip 16151 (L x W) 100 cm x 5 cm White

EAN:
Part number:
Item no:
1/10
Fast track dispatch on Tue 27 Oct

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Magneto plan ® magnetic strip magneto wall 5 x 100 cm (W x L) steel, plastic-coated white 10 pcs.

  • Self-adhesive
  • Material: steel, plastic-coated
  • Colour: white
  • 10 pcs./Pack.

Technical specifications

Product type

Magentic strip

Factory colour

White

Length

100 cm

Width

5 cm

Content

10 pc(s)

Product type description

magnetowand

Strength

0.5 mm

Promotional item type

Magnetleiste magnetowand

Material

Stahl, kunststoffbeschichtet

self-adhesive

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554125 magnetoplan Magentic strip 16151 (L x W) 100 cm x 5 cm White

Description

Self-adhesive magnetic strips in white for fixing of images, photos, maps, Notes, etc. with the help of magnets.

This text is machine translated.

Features

  • Magnetic strip

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)