• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Magentic strip 6206202 (L x W) 50 cm x 5 cm White

EAN:
Part number:
Item no:
1/3
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Maul Magentic strip (L x W) 50 cm x 5 cm White

  • Self-adhesive
  • Can be serially connected to one another
  • Incl. 2 magnets
  • Magnets approx. 30 x 8 mm
  • This text is machine translated.

Technical specifications

Product type

Magentic strip

Factory colour

White

Length

50 cm

Width

5 cm

Content

1 pc(s)

Material

Metall

self-adhesive

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 349012 Maul Magentic strip 6206202 (L x W) 50 cm x 5 cm White

User & Safety Instructions

User & Safety Instructions 349012 Maul Magentic strip 6206202 (L x W) 50 cm x 5 cm White

Description

Scope of delivery

  • Magnetic strip 50 cm
  • 2 magnets
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)