
Highlights & Details
Magnet plan Design-Whiteboard CC mobile
- With enameled, acid-resistant and scratch-resistant surface
- Magnetic adhesive, writable and dry wipe-off again
- Panel rotates 360 degrees
- With sturdy, anodized aluminum frame and rounded corner angles made of ABS plastic in light gray, including magnetoplan logo bevel
- Stepless tilt and secure locking by screw head
- Solid chassis in light gray, with 4 stable, smooth-running wheels (2 detectable)
- TUV / GS - checked
- Complete with generous tray for markers and accessories.
Technical specifications
- Product type
Whiteboard
- Dim
(W x H) 1500 mm x 1000 mm
- Width
1500 mm
- Height
1000 mm
- Total width
1500 mm
- Total height
100 cm
- Factory colour
White
- wipeable
Yes
- Writable board
Yes
- Tray
Yes
- Magnetic whiteboard
Yes
- Writable on both sides
Yes
- Use (rear)
Whiteboard
- Use (front)
Whiteboard
- Base type
T-base (4 casters)
- Frame colour
Grey
- Height-adjustable
No
- Caster with brake
Yes
- Board material
Ceramic
- Frame material
Aluminium
- Surface properties
Enamel-coated
- Product type description
Whiteboard CC 150x100cm mobil magnethaftend weiß
- Tripod type
Zweibeinstativ
- Packaging
Cardboard box
- Features
Usable on both sides
Incl. tray
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2141502 magnetoplan Whiteboard CC Mobil (W x H) 1500 mm x 1000 mm White Enamel-coated Usable on both sides, Incl. tray
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















