• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

magnetoplan Magnet Discofix Standard (Ø x H) 30 mm x 8 mm Round White 10 pc(s) 1664200

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

29 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 6.49 / piece)
€ 6.99
-7 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1664200 white 10 pcs./magneto plan magnetic Discofix Standard Pack.

  • Round
  • Dimensions: 30 x 8 mm (Ø x H)
  • Diameter 30 mm
  • Max. load capacity: 0.7 kg
  • Material: Ferrite
  • 10 pcs./Pack.

Technical specifications

  • Product Type: Standard Discofix
  • Promotional item type: Magnetic Discofix Standard
  • Special form: round
  • Dimensions: 30 x 8 mm (Ø x H)
  • Diameter 30 mm
  • Max. load capacity: 0.7 kg
  • Material: Ferrite
  • Colour: white
  • Design of the content with Packing: 10 pcs./Pack.
Product type

Magnet

Dim

(Ø x H) 30 mm x 8 mm

Factory colour

White

Non-standard

Round

Hook

No

Load capacity (max.)

0.7 kg

writable

No

self-adhesive

No

Wipeable

No

rewritable

No

magnetic

Yes

Strength

8 mm

Product type description

Magneet basic d. 30 mm wit MAGNETOPLAN

Depth

8 mm

(Ø)

30 mm

Height

8 mm

Width

30 mm

Length

30 mm

Content

10 pc(s)

Description

Discofix magnetic holder standard with Vollkern-Ferrit-facilities.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1694884 magnetoplan Magnet Discofix Standard (Ø x H) 30 mm x 8 mm Round White 10 pc(s) 1664200

Description

Discofix magnetic holder standard with Vollkern-Ferrit-facilities.

This text is machine translated.

What kind of Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)