• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Neodym magnet 6168599 (Ø x H) 12 mm x 16 mm Cone White, Yellow, Blue, Green, Orange 10 pc(s) 6168599

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

25 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 11.99 / piece)
€ 12.99
-8 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MAUL neodymium magnet cone Ø 12 mm adhesive force 1.5 kg 10 pcs.

  • Advantage Neodymium magnet: high adhesive force at low volume
  • In five cheerful colors
  • Conical
  • Accents, mark or simply enjoy color
  • User-friendly: for removing easy to grip
  • Sturdy Neodymium magnet with colored plastic cap-coated
  • On attractive blister card
  • Please note: safety information of neodymium magnets on www.maul.de
  • This text is machine translated.

Technical specifications

Product type

Neodym magnet

Dim

(Ø x H) 12 mm x 16 mm

Factory colour

White

Yellow

Blue

Green

Orange

Non-standard

Cone

Hook

No

Load capacity (max.)

1.5 kg

magnetic

Yes

(Ø)

12 mm

Height

16 mm

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1796551 Maul Neodym magnet 6168599 (Ø x H) 12 mm x 16 mm Cone White, Yellow, Blue, Green, Orange 10 pc(s) 6168599

What kind of Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)