• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel Neodym magnet B3103 (Ø x H) 8 mm x 10 mm Cylinder Silver 8 pc(s) B3103

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

41 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 8 pc(s))
Total (€ 11.99 / piece)
€ 15.99
-25 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Be!Board neodymium magnets, cylinder, silver, Ø 8 x 10 mm, 8 pieces

  • Eight strong neodymium magnets: Hold onto glass magnetic boards, whiteboards and magnetic boards
  • Holds up to 6 sheets of A4 paper (80g/m²) on glass magnetic boards
  • Size: Ø8x10 mm, nickel-plated neodymium
  • Modern cylindrical shape

Technical specifications

Product type

Neodym magnet

Dim

(Ø x H) 8 mm x 10 mm

Factory colour

Silver

Non-standard

Cylinder

Hook

No

No. of sheets per magnet (max.)

4 Bl. DIN A4

Load capacity (max.)

2.0 kg

magnetic

Yes

Product type description

Magnete

Depth

10 mm

(Ø)

8 mm

Height

10 mm

Width

8 mm

Content

8 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2181151 Sigel Neodym magnet B3103 (Ø x H) 8 mm x 10 mm Cylinder Silver 8 pc(s) B3103

Warranty Terms

Warranty Terms 2181151 Sigel Neodym magnet B3103 (Ø x H) 8 mm x 10 mm Cylinder Silver 8 pc(s) B3103

Description

For your glass magnetic board, you need particularly strong magnets to enable attachment through the 4 mm thick glass plate. These eight nickel-plated neodymium cylindrical magnets hold up to 6 sheets in DIN A4 (80g/m2) on the board and look good. Get this strong accessory suitable for your Be!Board glass magnetic board!

This text is machine translated.

What kind of Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)