• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Neodym magnet MAUL (Ø x H) 38.5 mm x 55 mm Round, Hook Silver 1 pc(s) 6155696

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

111 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MAUL 6155696 Neodymium magnet with merry-go-round hooks

  • Particularly strong adhesive force: 30 kg
  • Hooks, length approx. 5.5 cm, rotated, or on slopes can be used as a ceiling hook
  • For everything that can be hung, e.g. for work clothes in the metal locker, for decorations, signs, or pockets
  • Wide-shaped, large steel hook, front protective rounded off
  • Stable: housing made of steel
  • On attractive blister card, make sure floating packed
  • Please note: safety information of neodymium magnets on www.maul.de
  • This text is machine translated.

Technical specifications

Product type

Neodym magnet

Dim

(Ø x H) 38.5 mm x 55 mm

Factory colour

Silver

Non-standard

Round

Hook

Hook

Yes

Load capacity (max.)

30 kg

magnetic

Yes

(Ø)

38.5 mm

Height

55 mm

Content

1 pc(s)

Weight

0.086

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1796481 Maul Neodym magnet MAUL (Ø x H) 38.5 mm x 55 mm Round, Hook Silver 1 pc(s) 6155696

What kind of Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)