• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel Magnet MU196 (Ø) 25 mm Round Black 10 pc(s) MU196

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

106 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sigel MU196 magnets for whiteboard, magnetic board, refrigerator magnet, good adhesion, black, Ø 25 mm, 10 pieces

  • Ideal for holding presentation cards and papers on metallic, magnetic surfaces such as meet-up whiteboards or refrigerators (not on glass magnet boards)
  • Good adhesion: Approx. 4 sheets (A4, 80g/m2)
  • Coating on the underside protects the surface of Whiteboard & Co.
  • 10 pieces in black with 25 mm diameter

Technical specifications

Product type

Magnet

Dim

(Ø) 25 mm

Factory colour

Black

Non-standard

Round

No. of sheets per magnet (max.)

4 Bl. DIN A4

self-adhesive

No

magnetic

Yes

Product type description

Magnete

(Ø)

25 mm

Width

25 mm

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373241 Sigel Magnet MU196 (Ø) 25 mm Round Black 10 pc(s) MU196

Description

The Sigel magnets holds presentation cards and papers optimally on metallic, magnetic surfaces like the meet-up whiteboards or refrigerator (not on glass magnet boards). Thanks to the coating on the lower side the whiteboard surfaces are not scratched. The magnets hold approx. 4 sheets (A4, 80g/m2). The delivery package contains 10 black magnets of Ø 25 mm.

This text is machine translated.

What kind of Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)