• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

magnetoplan Magnetic hook Silver 1 pc(s) 16667

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

126 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetoplan hook magnet silver made of metal, 28 x 30 mm

  • The metal hook magnet holds everything and WAS is to be securely suspended on the wall or ceiling.
  • With movable hook.
  • Height including hooks: 65 mm.
  • Adhesive force 1.5 kg.
  • This text is machine translated.

Technical specifications

Product type

Magnetic hook

Factory colour

Silver

Hook

Yes

Load capacity (max.)

1.5 kg

magnetic

Yes

Height

65 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3477759 magnetoplan Magnetic hook Silver 1 pc(s) 16667

What kind of Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)