• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Franken Magnet (Ø) 24 mm Round Multicolour, No colour selection 10 pc(s) HM20 99

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

181 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Franken Magnet HM20 99 round 24mm sorted 10 pcs/pack.

  • Round
  • Diameter 24 mm
  • Max. Load capacity 0.3 kg
  • 4 sheets DIN A4
  • 10 pcs/pack

Technical specifications

Product type

Magnet

Dim

(Ø x L) 24 mm x 24 mm

Factory colour

Multicolour

No colour selection

Non-standard

Round

Hook

No

No. of sheets per magnet (max.)

4 Bl. DIN A4

Load capacity (max.)

0.3 kg

magnetic

Yes

Product type description

Haftmagnete zum Anheften von Notizen und Aushängen auf magnethaftenden Oberflächen

(Ø)

24 mm

Width

24 mm

Length

24 mm

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180582 Franken Magnet (Ø) 24 mm Round Multicolour, No colour selection 10 pc(s) HM20 99

Description

Magnetic magnets for attaching notes and hanging on magnetic surfaces. Different colors and sizes with different adhesion strength. The high-quality adhesive magnets have a plastic cap and a painted magnet, which prevents scratching of the surface of the plan or writing board.

This text is machine translated.

What kind of Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)