• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

magnetoplan Magnetic tape (L x W x H) 30 m x 20 mm x 0.6 mm White 1 pc(s) 51053320

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.00)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Magnetic tape

Dim

(L x W x H) 30 m x 20 mm x 0.6 mm

Factory colour

White

writable

Yes

self-adhesive

No

magnetic

Yes

Strength

0.6 mm

Product type description

Magnetband

Height

0.6 mm

Width

20 mm

Length

30 m

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3477765 magnetoplan Magnetic tape (L x W x H) 30 m x 20 mm x 0.6 mm White 1 pc(s) 51053320

What kind of Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)