• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel Neodym magnet B3101 (W x H x D) 10 x 10 x 10 mm Cube Silver 8 pc(s) B3101

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

84 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 8 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sigel B3101 neodymium magnets, cubes, silver, 10x10 mm, 8 pieces

  • 8 strong neodymium magnets: Hold on glass magnet boards, whiteboards and magnet boards
  • The XL format 1x1x1x1cm fits well and can be removed from the magnetic base
  • Extremely strong: Hold up to 6 sheets of A4 paper (80 g/m²) on glass magnet boards or up to 3.2 kg on steel (e.g. a refrigerator door)
  • Neodymium magnets are also known as permanent magnet or permanent magnet. They are the strongest magnets in the world.
  • The cube design with its rounded edges discreetly emphasizes the style of these nickel-plated super-dynamic magnets.

Technical specifications

Product type

Neodym magnet

Dim

(L x W x H) 10 x 10 x 10 mm

Factory colour

Silver

Non-standard

Cube

Hook

No

Load capacity (max.)

3.2 kg

magnetic

Yes

Product type description

Magnete

Depth

10 mm

Height

10 mm

Width

10 mm

Length

10 mm

Content

8 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2181150 Sigel Neodym magnet B3101 (W x H x D) 10 x 10 x 10 mm Cube Silver 8 pc(s) B3101

Warranty Terms

Warranty Terms 2181150 Sigel Neodym magnet B3101 (W x H x D) 10 x 10 x 10 mm Cube Silver 8 pc(s) B3101

Description

You need particularly strong magnets for your glass magnet board, to enable sticking through the 4 mm thick glass plate The eight cube magnets made of nickel-plated neodymium hold up to 6 sheets in A4 (80g/m2) on the board and look good. Get this powerful accessory that matches your Sigel glass magnet board!

This text is machine translated.

What kind of Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)