• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Magnetic tape Ferroband (L x W) 25 m x 3.5 cm White 25 m 6212002

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.08)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Maul 6212002 Ferroband 25 m

  • For securing information with magnets
  • Extra long: Magnetic tape wall strip in roll form, can be laid from wall to wall and around the corner
  • Individual: Simply cut off the length with normal scissors as desired
  • In kindergartens, schools, meeting rooms, galleries or advertising agencies etc.
  • Made in Germany
  • This text is machine translated.

Technical specifications

Product type

Magnetic tape

Dim

(L x W) 25 m x 3.5 cm

Factory colour

White

magnetic

Yes

Material

Metal

Strength

0.13 mm

Width

3.5 cm

Length

25 m

Content

25 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2376866 Maul Magnetic tape Ferroband (L x W) 25 m x 3.5 cm White 25 m 6212002

Description

Features

  • Easy mounting without drilling: To compensate for wall unevenness, self-adhesive foam pads are fully fitted, and cannot be removed again without leaving any residue
  • Scratch-resistant: Tinted fine steel sheet, material thickness 0.13 mm
  • Discreet, durable and inexpensive: For attaching information in the field of vision, for example Drawings, reminders, plans, photos or posters
  • Practical: Attachment can be individually or extended by series to visual tapes
  • Conditionally suitable for caterpillar or rauchaser wallpaper with coarse grain structure And painted undergrounds
  • The surface must be clean and free of dust

Hints

Magnets not included

What kind of Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)