• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel Neodym magnet BA192 (W x H x D) 10 x 10 x 10 mm Cube Silver 6 pc(s) BA192

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Sigel neodymium magnet BA192

  • The stylish magnets of Sigel are Ideal in the office, home office and household, because they hold perfectly on glass magnetic boards and metallic surfacesThe magnets of neodymium (1 x 1 cm, cubes, silver, 6 pieces) hold up to 8 sheets (A4, 80 g/m²) on glass magnet boards and up to 20 sheets (A4, 80 g/m²) on whiteboardsNeodymium magnets in a classic, minimalist designNickel plated for more protection and longer durabilityThe strong neodymium magnets perfectly hold several layers of paper, cards, photos, flyers, etc.Sustainable through environmentally friendly, recyclable cardboard packaging

Technical specifications

Product type

Neodym magnet

Dim

(L x W x H) 10 x 10 x 10 mm

Factory colour

Silver

Non-standard

Cube

Hook

No

No. of sheets per magnet (max.)

8 Bl. DIN A4

writable

No

self-adhesive

No

Wipeable

No

rewritable

No

magnetic

Yes

Material

Neodymium

Strength

10 mm

Product type description

Neodym Magnet

Depth

10 mm

Height

10 mm

Width

10 mm

Length

10 mm

Content

6 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754596 Sigel Neodym magnet BA192 (W x H x D) 10 x 10 x 10 mm Cube Silver 6 pc(s) BA192

Description

The magnets of neodymium (1 x 1 cm, cubes, silver, 6 pieces) hold up to 8 sheets (A4, 80 g/m²) on glass magnet boards and up to 20 sheets (A4, 80 g/m²) on whiteboards. If you want to visualize ideas on whiteboards or glass magnetic boards, pin work on maps or want to make project progress visible to all team members in a team, then simply use the high-quality board accessories from Sigel. Here you will find everything, WAS you need for agile working methods. Unpack and get started!

This text is machine translated.

What kind of Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)