• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

magnetoplan Pro+ 12281 Whiteboard marker set Black, Blue, Red, Green 4 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

54 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetoplan Board- and Flip chart marker Pro+ 4er-Set

  • Magneto-plan board and flip chart marker PRO
  • Writing on whiteboard surfaces and also on flipchart paper
  • Pack of 1 each of black , green, red and blue
  • Round tip, allows line thicknesses from 1.5 mm to 3 mm
  • Incl. Clip for attachment and cap for rear attachment during use, colored in the respective color
  • This text is machine translated.

Technical specifications

Product type

Whiteboard marker set

Ink colour

Black

Blue

Red

Green

Line thickness

1.5 mm

3 mm

Clip

Yes

Factory colour

Assorted colour

Barrel colour

Black

Barrel material

Plastic

Product type description

Kombimarker

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2114912 magnetoplan Pro+ 12281 Whiteboard marker set Black, Blue, Red, Green 4 pc(s)

More interesting products

(*All information is plus legal VAT)