• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding edding 250 whiteboard marker 4-250002 Whiteboard marker Red 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Whiteboard marker

Ink colour

Red

Line thickness

1.5 mm

3 mm

refillable

Yes

Lightfast

Yes

fast-drying

Yes

Doesn't dry out when left uncapped

Yes

Exchangeable tips

Yes

Ink type

geruchsarme Tinte auf Alkoholbasis

Clip

No

Factory colour

Red

Barrel colour

Grey

Retractable pen mechanism

No

Pen cap fits both ends

Yes

Barrel material

Aluminium

Grip area type

Round

Product type description

250

Promotional item type

Whiteboardmarker 250

Tip type

Round tip

Content

1 pc(s)

Material

Enamel

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 339166 Edding edding 250 whiteboard marker 4-250002 Whiteboard marker Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 339166 Edding edding 250 whiteboard marker 4-250002 Whiteboard marker Red 1 pc(s)

Description

Board marker with round tip. Marker can be up to a few days without cap remain without drying up (cap-off ink)! Low-odour ink. Shaft made of aluminum. Can be refilled. Marking width 1.5 - 3 mm. Color: red,

This text is machine translated.

More interesting products

(*All information is plus legal VAT)