
Number (Package size 4 pc(s))
Lega Master Starter Set Magnetic Board Basic Kit Whiteboards
Highlights & Details
- Use for product: Whiteboards
- Includes 4 board marker TZ 100 (black, red, blue, green), 1 whiteboard extinguishers, 1 white board cleaner 125 ml, 4 Magnets Ø 30 mm
Technical specifications
- Product type
Whiteboard marker
- Ink colour
Black
Blue
Red
Green
- Factory colour
Black
Blue
Red
Green
- Delivery includes
inkl. 4 Boardmarker TZ100 (schwarz, rot, blau, grün), 1 Whiteboardlöscher, 1 Whiteboardreiniger 125 ml, 4 Haftmagnete Ø 30 mm
- Product type description
Basic Kit
- Promotional item type
Starterset Magnettafel Basic Kit
- Feature description
incl. whiteboard eraser, cleaner and magnets
- Content
4 pc(s)
- Depth
300 mm
- Height
100 mm
- Width
200 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1554116 Legamaster basic Kit for Whiteboards 7-125100 Whiteboard marker Black, Blue, Red, Green incl. whiteboard eraser, cleaner
Description
This text is machine translated.
Features
- Starter set Magnetic board

