• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legamaster boardmarker TZ 1 7-110001 Whiteboard marker Black 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lega Master Whiteboard marker TZ1 1,5-3 mm black

  • Stroke width: 0.5/-3 mm
  • Round tip
  • Description of the write liquid: alcohol soluble, low-odour ink
  • Exchangeable tips
  • Refillable
  • Quick drying

Technical specifications

Product type

Whiteboard marker

Ink colour

Black

Line thickness

1.5 mm

3 mm

refillable

Yes

Lightfast

Yes

fast-drying

Yes

Doesn't dry out when left uncapped

Yes

Exchangeable tips

Yes

Ink type

alkoholgelöste, geruchsarme Tinte

Clip

No

Factory colour

Black

Barrel colour

White

Retractable pen mechanism

No

Pen cap fits both ends

Yes

Barrel material

Aluminium

Product type description

TZ 1

Promotional item type

Whiteboardmarker TZ 1

Tip type

Round tip

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554423 Legamaster boardmarker TZ 1 7-110001 Whiteboard marker Black 1 pc(s)

Description

Easy to clean from all whiteboard surfaces. For whiteboards and flipcharts.

This text is machine translated.

Features

  • Drywipe Markers

More interesting products

(*All information is plus legal VAT)