• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Schreibgeräte Whiteboard-Marker Maxx 290 6er Set sortiert, 5+1 Aktion 129096 Whiteboard marker 6 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Recycling symbol inside a blue circle with '95%' in the center and a small asterisk, indicating high recycled content.

Technical specifications

Product type

Whiteboard marker

refillable

Yes

fast-drying

Yes

Doesn't dry out when left uncapped

Yes

Clip

Yes

Retractable pen mechanism

No

Pen cap fits both ends

Yes

Barrel material

Plastic

Packaging

Small case

Product type description

Whiteboard-Marker Maxx 290

Tip type

Round tip

Content

6 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385631 Schneider Schreibgeräte Whiteboard-Marker Maxx 290 6er Set sortiert, 5+1 Aktion 129096 Whiteboard marker 6 pc(s)

More interesting products

(*All information is plus legal VAT)