• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nobo 1901419 Liquid Ink Whiteboard marker set Black, Red, Green, Blue, Orange, Violet N/A

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 2.33 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Nobo Liquid Ink Board marker, dry wipe-off, 6 pieces, assorted colors

  • Clear, color-intensive typeface, light-flowing ink - for writing on whiteboards, flipcharts and OHP films
  • Package contains 6 pieces in different colors (1 pen each red, green, blue, black, orange and violet)
  • Rich, bright colors, which one can also see from a distance
  • Alcohol-based, low-odor, non-toxic
  • The ink flows after pumping twice
  • Viewing window shows the level
  • 3mm fine tip
  • Blister pack

Technical specifications

Product type

Whiteboard marker set

Ink colour

Black

Red

Green

Blue

Orange

Violet

Line thickness

3 mm

waterproof

No

Content

6 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2181204 nobo 1901419 Liquid Ink Whiteboard marker set Black, Red, Green, Blue, Orange, Violet N/A

Description

3-in-1 Liquid Ink™ board markers deliver a clear, color-intensive typeface on whiteboards, flipcharts and OHP slides. Thanks to the practical viewing window, you always know the level. Ink flow is started by pressing twice. 3 mm standard tip. Package contains 6 pieces in blister pack. Assorted colors: 1 pen each red, green, blue, black, orange and violet.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)