• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding 29 EcoLine 4-29001 Whiteboard marker Black 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Whiteboard marker

Ink colour

Black

Line thickness

1 mm

5 mm

refillable

Yes

Lightfast

Yes

fast-drying

Yes

Doesn't dry out when left uncapped

Yes

Exchangeable tips

Yes

Ink type

No addition of butylacetate

Clip

Yes

Factory colour

Beige

Barrel colour

Beige

Pen cap fits both ends

Yes

Grip area type

Round

Product type description

EcoLine 29

Promotional item type

Whiteboard marker Ecoline 29

Tip type

Wedge tip

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3142821 Edding 29 EcoLine 4-29001 Whiteboard marker Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3142821 Edding 29 EcoLine 4-29001 Whiteboard marker Black 1 pc(s)

Description

Whiteboard marker for writing and marking on whiteboards, also suitable for flipcharts. The plastic parts of the marker consist of at least 90% recycled material (83% post-consumer). ClimatePartner certified product. Information on the compensation of greenhouse gas emissions can be found here: www.ClimatePartner.com/13742-2102-1001. Can be dry-wiped from almost all closed surfaces like e.g. enamel and melamine. The wedge tip has a marking width of 1-5 mm. Thanks to the cap-off technology the product can remain open for several days without drying out (test climate according to ISO 554). The ink of the whiteboard marker is light-resistant and quick-drying. The product can be refilled with Edding BTK 25 and Edding BT 30 ink refill. Suitable replacement tips (Edding 29/363 spare tips) are available. No addition of butylacetate.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)