
Highlights & Details
Magnetic whiteboard CC
- With anodized aluminum frame and metal lamination screwed on the back, prevents the board from curling
- With modern, elegant miter corners in simple design. (These comply with the safety regulations)
- Scratch-resistant, enameled and acid-resistant surface, magnetic
- Can be written on with markers and wiped dry or damp again
- With almost invisible table suspension
- Incl. Mounting material and continuous storage bar
Technical specifications
- Product type
Whiteboard
- Dim
(W x H) 1800 mm x 900 mm
- Width
1800 mm
- Height
900 mm
- Total width
1800 mm
- Total height
90 cm
- Factory colour
White
- wipeable
Yes
- Writable board
Yes
- Tray
Yes
- Magnetic whiteboard
Yes
- Writable on both sides
No
- Use (front)
Whiteboard
Pinboard
- Frame colour
Aluminium
- Height-adjustable
No
- Caster with brake
No
- Frame material
Aluminium
- Surface properties
Enamel-coated
- Product type description
Whiteboard CC 180x90cm Ablageschale
- Features
Incl. tray
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2141511 magnetoplan Whiteboard CC (W x H) 1800 mm x 900 mm White Enamel-coated Incl. tray
Description
Magnetoplan Design-Whiteboard CC, 1800 x 900 mm. The CC-board is simple, elegant and adapts to every office furniture. In its dual function - writable and magnetic - the panel can be found behind every desk as a universal organizational tool
This text is machine translated.
This text is machine translated.
Scope of delivery
- Magnetic whiteboard CC
- Tray
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















