• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

magnetoplan Whiteboard cleaner 12295 72.00 mm x 51.00 mm Polyester 12295 1 pc(s)

1/7
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

750 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 11.99
-38 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Whiteboard cleaner

Width

72.00 mm

Height

51.00 mm

Case material

Polyester

Factory colour

White

Case colour

White

magnetic

Yes

Content

1 pc(s)

Frame material

Polyester

Board material

Polyester

UKCA

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2273521 magnetoplan Whiteboard cleaner 12295 72.00 mm x 51.00 mm Polyester 12295 1 pc(s)

Description

Magnetoplan tafel-extinguisher white. For easy dry cleaning of writing boards, magnetically sticks to the board. With easily replaceable blotting paper.

This text is machine translated.