
Highlights & Details
Magnetoplan Whiteboard SP mobile
- Double-sided panel can be rotated by 360 degrees, can be locked continuously by screw head in every angle of inclination
- Magnetic adhesive, writable with markers, dry or wipeable
- Board with anodized aluminum frame including innovative, elegant miter corners in simple design. These comply with the current safety regulations
- Solid chassis in light gray with 4 stable, smooth-running wheels (2 detectable)
- Incl. Iron-painted storage tray
- SP-board: Special painted surfaces
Technical specifications
- Product type
Whiteboard
- Dim
(W x H) 1200 mm x 900 mm
- Width
1200 mm
- Height
900 mm
- Total width
120 cm
- Total height
90 cm
- Factory colour
White
Aluminium
- wipeable
Yes
- Writable board
Yes
- Tray
Yes
- Magnetic whiteboard
Yes
- Writable on both sides
Yes
- Use (rear)
Whiteboard
- Use (front)
Whiteboard
- Base type
T-base (4 casters)
- Frame colour
Aluminium
- Height-adjustable
No
- Caster with brake
Yes
- Board material
Paint
- Frame material
Aluminium
- Surface properties
Custom coated
- Product type description
Whiteboard SP 120x90cm mobil magenthaftend weiß
- Tripod type
Zweibeinstativ
- Features
Usable on both sides
Incl. tray
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2141512 magnetoplan Whiteboard SP Mobil (W x H) 1200 mm x 900 mm White, Aluminium Custom coated Usable on both sides, Incl. tray
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













