
Highlights & Details
Magnetoplan Design-Whiteboard SP
- Magnet sticking, can be written on with board markers and dry or wet wiped
- Manufactured with wood-based support plates made from sustainable FSC® forestry
- 98% recyclable
- With anodized aluminum frame and innovative, elegant miter corners in sleek design. (They comply with the current occupational safety regulations)
- Incl. Continuous folding shelf (not removable) and mounting accessories.
Technical specifications
- Product type
Whiteboard
- Dim
(W x H) 1500 mm x 1200 mm
- Width
1500 mm
- Height
1200 mm
- Total width
1500 mm
- Total height
120 cm
- Factory colour
White
- wipeable
Yes
- Writable board
Yes
- Tray
Yes
- Magnetic whiteboard
Yes
- Writable on both sides
No
- Use (front)
Whiteboard
Board
- Frame colour
Aluminium
- Height-adjustable
No
- Caster with brake
No
- Board material
Metal
- Frame material
Aluminium
- Surface properties
Custom coated
- Product type description
Schreibtafel SP 150x120cm weiß
- Packaging
Cardboard box
- Features
Incl. tray
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2141518 magnetoplan Whiteboard SP (W x H) 1500 mm x 1200 mm White Custom coated Incl. tray
Description
Magnetoplan Design-Whiteboard SP, 1500 x 1200 mm. The ideal writing and memo board. For fixing photos, visiting cards, notes, etc. with the help of magnets
This text is machine translated.
This text is machine translated.
Scope of delivery
- Magnetoplan Design-Whiteboard SP
- Tray
- Fasteners
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















