• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

magnetoplan Whiteboard wiper magnetoWipe 105 mm x 60 mm x 5.2 mm 1228805 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MagnetoWipe ecoAware, green

  • Made from 100% recycled PET
  • Ergonomic design
  • Extra-strong neodymium magnets for adhesion to whiteboards
  • 30° hand washing
  • Symbol image for magnetoplan Whiteboard wiper magnetoWipe 105 mm x 60 mm x 5.2 mm 1228805 1 pc(s)

Technical specifications

  • Colour: Felt green
Product type

Whiteboard wiper

Length

105 mm

Width

60 mm

Height

5.2 mm

Factory colour

Green

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2980155 magnetoplan Whiteboard wiper magnetoWipe 105 mm x 60 mm x 5.2 mm 1228805 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2980155 magnetoplan Whiteboard wiper magnetoWipe 105 mm x 60 mm x 5.2 mm 1228805 1 pc(s)

Description

The environmentally friendly felt table extinguisher is made from 100% recycled polyester made from recycled PET bottles. Sustainable – environmentally friendly – gives valuable raw materials a second life. The magnetoWipe cleans simply + quickly whiteboards and Magnetoplan glass boards and can be washed at 30° in the hand wash. Due to its ergonomic design, the magnetoWipe fits comfortably in your hand and adheres to whiteboards, Magnetoplan glass boards and other, ferrous surfaces through extra-strong neodymium magnets.

This text is machine translated.