Organise your work place with our magnetic hook, where you can hang tools, lamps, wires, cables and more. By turning the handle you get 18 kg magnetic holding force. FEATURES & BENEFITS: The magnetic field is turned on and off completely mechanically. Requires no power supply. The magnets remain clean. Adheres to flat and round steel surfaces. Locking grip for more security. Lightweight and reliable. The maximum holding weight is 40 lbs on steel with a thickness of 0.25 inches or more. SPECIFICATIONS Max. Predetermined break point: 200 lbs (91.6 kg) Full Saturation Thickness: 1 in. (68.5 mm) 2:1 shear load: 28 lbs (12.7 kg) Product weight: 1.8 lbs (0.8 kg) Dimensions: 2.7 x 2.7 x 4.1 in. (25.4 x 68.5 x 104.1 mm) Magnetic pole base area: 69 mm diameter.
This text is machine translated.
Description
Organise your work place with our magnetic hook, where you can hang tools, lamps, wires, cables and more. By turning the handle you get 18 kg magnetic holding force. FEATURES & BENEFITS: The magnetic field is turned on and off completely mechanically. Requires no power supply. The magnets remain clean. Adheres to flat and round steel surfaces. Locking grip for more security. Lightweight and reliable. The maximum holding weight is 40 lbs on steel with a thickness of 0.25 inches or more. SPECIFICATIONS Max. Predetermined break point: 200 lbs (91.6 kg) Full Saturation Thickness: 1 in. (68.5 mm) 2:1 shear load: 28 lbs (12.7 kg) Product weight: 1.8 lbs (0.8 kg) Dimensions: 2.7 x 2.7 x 4.1 in. (25.4 x 68.5 x 104.1 mm) Magnetic pole base area: 69 mm diameter.
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.