Powerful connection for drive units on any ferrous surface for flat, vertical or reverse movement. The 130 kg magnetic holding force can be switched on and off by turning the button. Applications include positioning and guidance, sheet metal feeding, pipe handling, assembly and manufacturing, and numerous OEM automation and device applications. FEATURES AND ADVANTAGES: The magnet can be switched on and off completely. The magnet remains clean. It does not need a power source. Fixes to flat and round steel surfaces. Does not damage. Compact and user-friendly. Can be equipped with drive units for mobile applications. SPECIFICATIONS Max. Breakaway force: 292 lbs / 132.4 kg Product weight: 6.6 lbs / 3 kg Dimensions: 4 x 3.6 x 4.8 inches / 101.6 x 91.44 x 121.9 mm Magnet pole base: 101.1 mm x 90 mm.
This text is machine translated.
Description
Powerful connection for drive units on any ferrous surface for flat, vertical or reverse movement. The 130 kg magnetic holding force can be switched on and off by turning the button. Applications include positioning and guidance, sheet metal feeding, pipe handling, assembly and manufacturing, and numerous OEM automation and device applications. FEATURES AND ADVANTAGES: The magnet can be switched on and off completely. The magnet remains clean. It does not need a power source. Fixes to flat and round steel surfaces. Does not damage. Compact and user-friendly. Can be equipped with drive units for mobile applications. SPECIFICATIONS Max. Breakaway force: 292 lbs / 132.4 kg Product weight: 6.6 lbs / 3 kg Dimensions: 4 x 3.6 x 4.8 inches / 101.6 x 91.44 x 121.9 mm Magnet pole base: 101.1 mm x 90 mm.
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.