• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Magswitch 81001215 MagSwitch Pivot angle 150 Max - 81001215 #####Magnetwinkel

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MagSwitch Pivot angle 150 Max - 81001215

  • Pivoting range 0-270°, 826 N holding force, exchangeable arms, for flat and pipe material

Our service for you

Technical specifications

  • Product weight: 3.2 lbs / 1.5 kg
  • Full saturation thickness 3 mm
  • Magnetic base area 26.4 x 54 mm
  • Max Breakaway: 182 kg to 82.6/3 in steel thickness
Product type

#####Magnetwinkel

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3476885 Magswitch 81001215 MagSwitch Pivot angle 150 Max - 81001215 #####Magnetwinkel

Description

The MagSwitch Pivot Angle 150 Max has a retaining angle range of 0 to 270 degrees. Each axle is equipped with a MagSwitch magnet with a holding force of 68 kg. No help required. Thanks to the exchangeable arms this tool also fits in narrow spaces! Arms compatible with the Pivot Angle 150 mini, separately available. Complete your work yourself with the Pivot Angle 150 Max. Including holster! FEATURES AND BENEFITS Facilitates working in a wide range of unusual angles Provides an amazing pan range of 0 to 270 degrees inside Has (2) powerful 150 lbs of MagSwitch magnets, that can be switched on and off completely Each magnet enables three-sided work Perfect for flat and pipe material Replaceable arms enable welding in tight spaces (sold separately) SPECIFICATIONS Max. Breakaway power: 182 lbs / 82.6 kg at 3/16 inches Steel plate thickness Full saturation thickness: 3/16 inches / 4.7 mm Product weight: 3.2 lbs / 1.5 kg Magnet pole base area: 26.4 mm x 54 mm Downloads PIVOT ANGLE 150 MAX Downloads: Pivot Angle 150 Max Datasheet Pivot Angle 150 Max – STEP file Pivot Angle 150 Series Flyer MagSwitch Downloads: Welding and manufacturing brochure MagSwitch manual catalog

This text is machine translated.

Scope of delivery

  • Incl. holster

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.