Flexible angle range (0–270 degrees), strong holding force (367.5 N), exchangeable arms, comfortable design.
Our service for you
Technical specifications
Product weight: 3.0 lbs / 1.4 kg
Full saturation thickness 3 mm
Magnetic base area 26.4 x 54 mm
Max Breakaway: 182 kg to 82.6/3 in steel thickness
Product type
#####Magnetwinkel
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3476884 Magswitch 81001269 MagSwitch Pivot angle 150 Mini - 81001269 #####Magnetwinkel
Description
The MagSwitch Pivot Angle 150 Mini has a retaining angle range of 0 to 270 degrees. Each axle is equipped with a MagSwitch magnet with a holding force of 68 kg. No help required. Thanks to the exchangeable arms this tool also fits in narrow spaces! Arms compatible with Pivot Angle 150 Max, separately available. Complete your work yourself with the work-piece clamping tool Pivot Angle 150 Max. Including holster! FEATURES AND BENEFITS Facilitates working in a wide range of unusual angles Provides an amazing pan range of 0 to 270 degrees inside Has (2) powerful 150 pound MagSwitch magnets, that can be switched on and off completely Each magnet enables three-sided work Perfect for flat and pipe material Replaceable arms enable welding in tight spaces (sold separately) SPECIFICATIONS Max. Breakaway power: 182 pounds / 82.6 kg at 3/16 inches steel plate thickness Full saturation thickness: 3/16 inches / 4.75 mm Product weight: 3.0 pounds / 1.4 kg Magnet pole base: 26.4 mm x 54 mm.
This text is machine translated.
Scope of delivery
Incl. holster
Description
The MagSwitch Pivot Angle 150 Mini has a retaining angle range of 0 to 270 degrees. Each axle is equipped with a MagSwitch magnet with a holding force of 68 kg. No help required. Thanks to the exchangeable arms this tool also fits in narrow spaces! Arms compatible with Pivot Angle 150 Max, separately available. Complete your work yourself with the work-piece clamping tool Pivot Angle 150 Max. Including holster! FEATURES AND BENEFITS Facilitates working in a wide range of unusual angles Provides an amazing pan range of 0 to 270 degrees inside Has (2) powerful 150 pound MagSwitch magnets, that can be switched on and off completely Each magnet enables three-sided work Perfect for flat and pipe material Replaceable arms enable welding in tight spaces (sold separately) SPECIFICATIONS Max. Breakaway power: 182 pounds / 82.6 kg at 3/16 inches steel plate thickness Full saturation thickness: 3/16 inches / 4.75 mm Product weight: 3.0 pounds / 1.4 kg Magnet pole base: 26.4 mm x 54 mm.
This text is machine translated.
Scope of delivery
Incl. holster
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.